9001KR16H13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 1
Unit Price: $571.97000
Datasheet
Emergency Stop Switch SPDT Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch SPDT Panel Mount, Front
9001KR16H13
9001KR16H13
Improve Integrity of Your Emergency Stop | Schneider Electric

9001KR16H13

DigiKey Part Number
4008-9001KR16H13-ND
Manufacturer
Manufacturer Product Number
9001KR16H13
Description
SWITCH ESTOP TWIST RESET 3A 240V
Customer Reference
Detailed Description
Emergency Stop Switch SPDT Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
9001KR16H13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPDT
Switch Function
On-On
Features
-
Current Rating (Amps)
3A (AC), 550mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 30.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes