


RPM43BD | |
|---|---|
DigiKey Part Number | 4008-RPM43BD-ND |
Manufacturer | |
Manufacturer Product Number | RPM43BD |
Description | HARMONY, POWER PLUG-IN RELAY, 15 |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 15 A | Approval Agency CSA, EAC, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 3750VA, 420W | Coil Resistance 303 Ohms |
Coil Current 79.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPM41BD | Schneider Electric | 10 | 4008-RPM41BD-ND | $98.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.39000 | $136.39 |
| 10 | $121.47300 | $1,214.73 |
| 25 | $115.99240 | $2,899.81 |

