
RTC48PUN2RNHU | |
---|---|
DigiKey Part Number | 4008-RTC48PUN2RNHU-ND |
Manufacturer | |
Manufacturer Product Number | RTC48PUN2RNHU |
Description | CONTROL TEMP RELAY OUT 100-240V |
Customer Reference | |
Detailed Description | Temperature Controller (Type B, E, J, K, N, PLII, R, S, T) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Temperature Controller (Type B, E, J, K, N, PLII, R, S, T) | |
Input Range | 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay (2) | |
Control Method | Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 5 | |
Display Type | LCD - Dual Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.50mm x 45.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |