
A9N18489 | |
---|---|
DigiKey Part Number | 4008-A9N18489-ND |
Manufacturer | |
Manufacturer Product Number | A9N18489 |
Description | ACTI9 C120H MCB 1P D 63A 15000A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A 415 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $1,466.88750 | $17,602.65 |