QOU250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: $2,269.13000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: $2,269.13000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: $722.18000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: $855.04000
Datasheet
Circuit Breaker Thermal Magnetic 50A 240 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QOU250

DigiKey Part Number
4008-QOU250-ND
Manufacturer
Manufacturer Product Number
QOU250
Description
MINIATURE CIRCUIT BREAKER 120/24
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50A 240 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
50A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, IEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$760.16000$760.16
Manufacturers Standard Package