
NSYS3D4315T | |
---|---|
DigiKey Part Number | 4008-NSYS3D4315T-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3D4315T |
Description | ENCLOSURE STL 15.75"L X 11.81"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Clear Cover/Door Hinged Door 15.748" L x 11.811" W (400.00mm x 300.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3D4315T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 11.811" W (400.00mm x 300.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $710.99000 | $710.99 |