NSYS3D3420P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3D3420P

DigiKey Part Number
4008-NSYS3D3420P-ND
Manufacturer
Manufacturer Product Number
NSYS3D3420P
Description
ENCLOSURE STL 11.81"L X 15.75"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 15.748" W (300.00mm x 400.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.811" L x 15.748" W (300.00mm x 400.00mm)
Height
7.874" (200.00mm)
Area (L x W)
186in² (1200cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$658.07000$658.07
Manufacturers Standard Package