K30H014UP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K30H014UP

DigiKey Part Number
4008-K30H014UP-ND
Manufacturer
Manufacturer Product Number
K30H014UP
Description
SWITCH ROTARY 2POS 30A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position 4PDT AC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K30H014UP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
4
Circuit per Deck
4PDT
Contact Timing
Not Specified
Current Rating (Amps)
-
Actuator Type
Knob
Actuator Length
-
Angle of Throw
30°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Features
-
Depth Behind Panel
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,351.14000$2,351.14
Manufacturers Standard Package