
NSYPLSP2754G | |
|---|---|
DigiKey Part Number | 4008-NSYPLSP2754G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLSP2754G |
Description | ENCLOSURE GRAY 21.26"L X 10.63"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 21.260" L x 10.630" W (540.00mm x 270.00mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLSP2754G Models |
Category | Height 7.090" (180.09mm) |
Mfr | Area (L x W) 226in² (1458cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 21.260" L x 10.630" W (540.00mm x 270.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,015.60000 | $1,015.60 |
























