
NSYPLS5454G | |
|---|---|
DigiKey Part Number | 4008-NSYPLS5454G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLS5454G |
Description | BOX FIBER 21.26"L X 21.26"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray, Clear Cover Cover Included 21.260" L x 21.260" W (540.00mm x 540.00mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLS5454G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 21.260" L x 21.260" W (540.00mm x 540.00mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 452in² (2916cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,337.14000 | $1,337.14 |
























