
NSYPLSP3654G | |
|---|---|
DigiKey Part Number | 4008-NSYPLSP3654G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLSP3654G |
Description | BOX FIBERGLASS 14.17"L X 21.26"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 14.173" L x 21.260" W (360.00mm x 540.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLSP3654G Models |
Category | Height 7.087" (180.00mm) |
Mfr | Area (L x W) 301in² (1944cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Material |
Container Type Box | Color Gray |
Size / Dimension 14.173" L x 21.260" W (360.00mm x 540.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,136.05000 | $1,136.05 |















