
NSYPHDZT12126P | |
|---|---|
DigiKey Part Number | 4008-NSYPHDZT12126P-ND |
Manufacturer | |
Manufacturer Product Number | NSYPHDZT12126P |
Description | ENCLOSURE GRAY 49.21"L X 24.41"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included, Hinged Door 49.213" L x 24.409" W (1250.00mm x 620.00mm) X 51.378" (1305.00mm) |
Datasheet | Datasheet |
Category | Height 51.378" (1305.00mm) |
Mfr | Area (L x W) 1201.3in² (7750cm²) |
Packaging Box | Design Cover Included, Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 49.213" L x 24.409" W (1250.00mm x 620.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33,161.50000 | $33,161.50 |











