cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCEJDL14

DigiKey Part Number
4008-NSYCEJDL14-ND
Manufacturer
Manufacturer Product Number
NSYCEJDL14
Description
FRAME GROMMET SPLIT TPE BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Frame Grommet, Split 0.551" ~ 0.591" (14.00mm ~ 15.00mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.551" ~ 0.591" (14.00mm ~ 15.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$27.33000$27.33
Manufacturers Standard Package