
NSYSF18640 | |
|---|---|
DigiKey Part Number | 4008-NSYSF18640-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF18640 |
Description | ENCLOSURE STL 70.87"L X 23.62"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 70.866" L x 23.622" W (1800.00mm x 600.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSF18640 Models |
Category | Height 15.748" (400.00mm) |
Mfr | Area (L x W) 1739in² (1.122m²) |
Packaging Bulk | Design Hinged Door |
Part Status Obsolete | Material |
Container Type Enclosure | Color Light Gray, Smoke Cover/Door |
Size / Dimension 70.866" L x 23.622" W (1800.00mm x 600.00mm) | Ratings |

