
LXM32AD12N4 | |
|---|---|
DigiKey Part Number | 4008-LXM32AD12N4-ND |
Manufacturer | |
Manufacturer Product Number | LXM32AD12N4 |
Description | LXM32A CAN RJ45 12A RMS PEAK 3PH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 323 ~ 528VAC Supply 3A 200 ~ 240V Load |
Datasheet | Datasheet |
EDA/CAD Models | LXM32AD12N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 3A | |
Voltage - Supply | 323 ~ 528VAC | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
For Use With/Related Products | Lexium 32 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,650.26000 | $12,650.26 |






