LTMR27DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTMR27DFM

DigiKey Part Number
4008-LTMR27DFM-ND
Manufacturer
Manufacturer Product Number
LTMR27DFM
Description
CONTROLLER DEVICENET 1,35 27A 11
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 93.5 ~ 264VAC Supply 27A 100 ~ 240V Load
Datasheet
 Datasheet
EDA/CAD Models
LTMR27DFM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
100 ~ 240V
Current - Output
27A
Voltage - Supply
93.5 ~ 264VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,418.44000$5,418.44
Manufacturers Standard Package