
LK4MU3N | |
|---|---|
DigiKey Part Number | 4008-LK4MU3N-ND |
Manufacturer | |
Manufacturer Product Number | LK4MU3N |
Description | SWITCH 600V 200A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 200A |
Datasheet | Datasheet |
EDA/CAD Models | LK4MU3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,121.30000 | $7,121.30 |







