LC2K1210B7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC2K1210K7

DigiKey Part Number
4008-LC2K1210K7-ND
Manufacturer
Manufacturer Product Number
LC2K1210K7
Description
REVERSING CONTACTOR 3P1F 100V 50
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 100VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC2K1210K7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
100VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
12 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 50°C
Must Operate Voltage
85 VAC
Must Release Voltage
20 VAC
Contact Material
-
Operate Time
20 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.