
LC1K09008E7 | |
|---|---|
DigiKey Part Number | 4008-LC1K09008E7-ND |
Manufacturer | |
Manufacturer Product Number | LC1K09008E7 |
Description | 4P CONT 20A AC-1 2NO 2NC 48VAC C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 20 A 48VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1K09008E7 Models |
Category | Contact Rating (Current) 20 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Must Operate Voltage 38.4 VAC |
Part Status Active | Must Release Voltage 9.6 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 20 ms |
Coil Voltage 48VAC | Release Time 20 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $682.30000 | $682.30 |


















