


LC1DT80AC7 | |
---|---|
DigiKey Part Number | 4008-LC1DT80AC7-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT80AC7 |
Description | TESYS 4P EVLK CONTACTOR 80A AC1 |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 80 A 32VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT80AC7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 32VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 27.2 VAC | |
Must Release Voltage | 9.6 VAC | |
Contact Material | - | |
Operate Time | 26 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |