Parametric Equivalent




LC1D65ABNE | |
|---|---|
DigiKey Part Number | 4008-LC1D65ABNE-ND |
Manufacturer | |
Manufacturer Product Number | LC1D65ABNE |
Description | TESYS CONTACTOR-3P-AC3- <= 440V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 24 ~ 60VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D65ABNE Models |
Category | Contact Rating (Current) 65 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type Chassis Mount, DIN Rail | Operate Time 65 ms |
Coil Voltage 24 ~ 60VAC/DC | Release Time 120 ms |
Contact Form 3PST-NO (3 Form A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC2D80ABNE | Schneider Electric | 0 | 4008-LC2D80ABNE-ND | $11,910.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,426.72000 | $3,426.72 |
















