LC1D150E7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1D150E7
TeSys Deca-The New Generation Motor Starters

LC1D150U7

DigiKey Part Number
4008-LC1D150U7-ND
Manufacturer
Manufacturer Product Number
LC1D150U7
Description
MAGNETIC CONTACTOR150A 440VAC3 T
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 150 A 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
240VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
150 A
Switching Voltage
1000VAC, 300VDC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Contact Material
-
Operate Time
35 ms
Release Time
75 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.