Similar




LC1D1156FE7 | |
|---|---|
DigiKey Part Number | 4008-LC1D1156FE7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D1156FE7 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 115VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D1156FE7 Models |
Category | Switching Voltage 1000VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 92 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 34.5 VAC |
Coil Voltage 115VAC | Operate Time 50 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
Contact Rating (Current) 115 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D115A6EHE | Schneider Electric | 0 | 4008-LC1D115A6EHE-ND | $5,486.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,008.62000 | $5,008.62 |
















