


LC1D09UD | |
---|---|
DigiKey Part Number | 4008-LC1D09UD-ND |
Manufacturer | |
Manufacturer Product Number | LC1D09UD |
Description | CONTACTOR 9A 1F+1O 250V DC LPL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 250VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D09UD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 250VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts, Diode | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 175 VDC | |
Must Release Voltage | 25 VDC | |
Contact Material | - | |
Operate Time | 72.45 ms | |
Release Time | 24 ms | |
Coil Power | - | |
Coil Resistance | - |