
K50E003WP | |
---|---|
DigiKey Part Number | 4008-K50E003WP-ND |
Manufacturer | |
Manufacturer Product Number | K50E003WP |
Description | SWITCH SELECTOR 2POS 3PDT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 3PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | 3PDT | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Current Rating (Amps) | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | - | |
Approval Agency | cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,987.97000 | $2,987.97 |
5 | $2,678.49600 | $13,392.48 |