
JLA36250 | |
|---|---|
DigiKey Part Number | 4008-JLA36250-ND |
Manufacturer | |
Manufacturer Product Number | JLA36250 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 250A 240 V AC 110 V DC Toggle DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Schneider Electric | Voltage Rating - DC 110 V |
Packaging Box | Actuator Type Toggle |
Part Status Obsolete | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
Current Rating (Amps) 250A |

