Box PC Intel® Atom® X6211E 1.3GHz, 2 Core SSD, 128GB DDR (4GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIP6ABB0NA0DNAN00

DigiKey Part Number
4008-HMIP6ABB0NA0DNAN00-ND
Manufacturer
Manufacturer Product Number
HMIP6ABB0NA0DNAN00
Description
HARMONY P6 PC, ATOM 2 CORES, 4GB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box PC Intel® Atom® X6211E 1.3GHz, 2 Core SSD, 128GB DDR (4GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
Intel® Atom® X6211E 1.3GHz, 2 Core
Storage
SSD, 128GB
Memory
DDR (4GB Installed)
Display Type
No Display
Expansion Type
-
Features
-
Voltage - Supply
12 ~ 24VDC
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20, NEMA 4X, 13
Operating System
Windows 10
Approval Agency
CE, cULus, FCC, KC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$14,154.96000$14,154.96
Manufacturers Standard Package