Parametric Equivalent
Parametric Equivalent

DZ5CE042D | |
|---|---|
DigiKey Part Number | 4008-DZ5CE042D-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE042D |
Description | INSULATECABLE END |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE042D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.56922 | $2,569.22 |





