
DZ5CE005D | |
|---|---|
DigiKey Part Number | 4008-DZ5CE005D-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE005D |
Description | INSULATED CABLE END |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE005D Models |
Category | Insulation Insulated |
Manufacturer Schneider Electric | Style DIN |
Series | Size 22 AWG (0.50mm²) |
Packaging Box | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.21981 | $2,219.81 |



