
DZ5CA063 | |
---|---|
DigiKey Part Number | 4008-DZ5CA063-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CA063 |
Description | CONN FERRULE 10AWG GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire with Marker |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CA063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire with Marker | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $6.10100 | $61.01 |
25 | $5.72160 | $143.04 |
50 | $5.44720 | $272.36 |
100 | $5.18690 | $518.69 |
250 | $4.86156 | $1,215.39 |
500 | $4.62936 | $2,314.68 |
1,000 | $4.40824 | $4,408.24 |
2,500 | $4.13230 | $10,330.75 |