
CQO124M100PRB | |
---|---|
DigiKey Part Number | 4008-CQO124M100PRB-ND |
Manufacturer | |
Manufacturer Product Number | CQO124M100PRB |
Description | LDCTR QO CSA MB 240V 100A 1PH 24 |
Customer Reference | |
Detailed Description | Power Distribution System Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Power Distribution System | |
For Use With/Related Products | Circuit Breakers |