CAD50UD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAD50UD
TeSys Deca-The New Generation Motor Starters

CAD50UD

DigiKey Part Number
4008-CAD50UD-ND
Manufacturer
Manufacturer Product Number
CAD50UD
Description
RELAY GEN PURPOSE 5PST 10A 250V
Customer Reference
Detailed Description
General Purpose Relay 5PST-NO (5 Form A) 250VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
5PST-NO (5 Form A)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
175 VDC
Must Release Voltage
25 VDC
Operate Time
72 ms
Release Time
24 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CB, CCC, CE, CSA, EAC, UKCA, UL
Relay Type
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.