


CAD326SD | |
|---|---|
DigiKey Part Number | 4008-CAD326SD-ND |
Manufacturer | |
Manufacturer Product Number | CAD326SD |
Description | RELAY GEN PURPOSE 5PST 10A 72V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 5PST-3NO/2NC (3 Form A, 2 Form B) 72VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CAD326SD Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Lug |
Series | Must Operate Voltage 50.4 VDC |
Packaging Box | Must Release Voltage 7.2 VDC |
Part Status Active | Operate Time 72 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 5PST-3NO/2NC (3 Form A, 2 Form B) | Approval Agency CB, CCC, CE, CSA, EAC, UKCA, UL |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 690VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,138.76000 | $1,138.76 |


















