

CA2KN31E7 | |
|---|---|
DigiKey Part Number | 4008-CA2KN31E7-ND |
Manufacturer | |
Manufacturer Product Number | CA2KN31E7 |
Description | K CONTROL RELAY 3NO 1NC 48V AC C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 48VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA2KN31E7 Models |
Category | Contact Rating (Current) 10 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 38.4 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 9.6 VAC |
Coil Voltage 48VAC | Operate Time 20 ms |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Release Time 20 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $391.84000 | $391.84 |








