CA2KN22E7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CA2KN22E7
CA2KN223P7 Video

CA2KN22R7

DigiKey Part Number
4008-CA2KN22R7-ND
Manufacturer
Manufacturer Product Number
CA2KN22R7
Description
ELECTROMAGNETIC RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 440VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CA2KN22R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
440VAC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 50°C
Must Operate Voltage
352 VAC
Must Release Voltage
88 VAC
Contact Material
-
Operate Time
20 ms
Release Time
25 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$459.43000$459.43
Manufacturers Standard Package