CA2KN223F7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA2KN223F7

DigiKey Part Number
4008-CA2KN223F7-ND
Manufacturer
Manufacturer Product Number
CA2KN223F7
Description
RELAY SPRING TERMINALS
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
110VAC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 50°C
Must Operate Voltage
88 VAC
Must Release Voltage
22 VAC
Contact Material
-
Operate Time
25 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.