
C25F3TM250 | |
|---|---|
DigiKey Part Number | 4008-C25F3TM250-ND |
Manufacturer | |
Manufacturer Product Number | C25F3TM250 |
Description | NSX250F 36KA AC 3P3D 250A TMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 250A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | C25F3TM250 Models |
Category | Current Rating (Amps) 250A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency EN 60947, IEC 60947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32,910.66000 | $32,910.66 |









