
BMH1904P22A2B | |
|---|---|
DigiKey Part Number | 4008-BMH1904P22A2B-ND |
Manufacturer | |
Manufacturer Product Number | BMH1904P22A2B |
Description | MOTOR 190MM IEC 100NM IP20/65 16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 9.8kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH1904P22A2B Models |
Category | Torque - Rated (oz-in / mNm) 6627.3 / 46800 |
Manufacturer Schneider Electric | Power - Rated 9.8kW |
Series | Size / Dimension Square - 7.480" x 7.480" (190.00mm x 190.00mm) |
Packaging Box | Diameter - Shaft 1.496" (38.00mm) |
Part Status Active | Length - Shaft and Bearing 3.150" (80.00mm) |
Type AC Motor | Mounting Hole Spacing 7.087" (180.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Key |
RPM 3000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71,728.89000 | $71,728.89 |






