
BSH0402P16A2A | |
|---|---|
DigiKey Part Number | 4008-BSH0402P16A2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0402P16A2A |
Description | MOTOR 40MM IP54 KEY ENC SINGLE16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 10000 RPM 289W 400VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH0402P16A2A Models |
Category | Torque - Rated (oz-in / mNm) 51.55 / 364 |
Manufacturer Schneider Electric | Power - Rated 289W |
Series | Size / Dimension Square - 1.570" x 1.570" (39.88mm x 39.88mm) |
Packaging Box | Diameter - Shaft 0.315" (8.00mm) |
Part Status Active | Length - Shaft and Bearing 0.980" (24.89mm) |
Type AC Motor | Mounting Hole Spacing 1.180" (29.97mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 400VAC | Features Key |
RPM 10000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,175.30000 | $8,175.30 |




