
BSH0701P11A2A | |
|---|---|
DigiKey Part Number | 4008-BSH0701P11A2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0701P11A2A |
Description | MOTOR 70 IP40 KEYED INC NOBRK AN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 700W 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH0701P11A2A Models |
Category | Torque - Rated (oz-in / mNm) 186.9 / 1320 |
Manufacturer Schneider Electric | Power - Rated 700W |
Series | Size / Dimension Square - 2.756" x 2.756" (70.00mm x 70.00mm) |
Packaging Box | Diameter - Shaft 0.433" (11.00mm) |
Part Status Active | Length - Shaft and Bearing 0.906" (23.00mm) |
Type AC Motor | Mounting Hole Spacing 2.362" (60.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Key |
RPM 8000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,716.62000 | $11,716.62 |






