
AR1MB01T | |
---|---|
DigiKey Part Number | 4008-AR1MB01T-ND |
Manufacturer | |
Manufacturer Product Number | AR1MB01T |
Description | CBL END MKRS LETTER T 1-CARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.12" W x 0.20" L (3.0mm x 5.0mm) Black Legend, Yellow Background |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.12" W x 0.20" L (3.0mm x 5.0mm) | |
Cable Diameter | - | |
Legend | T | |
Color | Black Legend, Yellow Background | |
Material | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $0.61585 | $123.17 |