New Product
ATV630U07N4ZU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV630U30N4ZU

DigiKey Part Number
4008-ATV630U30N4ZU-ND
Manufacturer
Manufacturer Product Number
ATV630U30N4ZU
Description
VARIABLE SPEED DRIVE, ALTIVAR PR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 7.2A 3000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
7.2A
Wattage - Load
3000 W
Voltage - Supply
380 ~ 480VAC
Interface
Ethernet, Modbus Serial, Modbus TCP, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, CE, CSA, DNV-GL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$14,613.53000$14,613.53
5$13,452.63600$67,263.18
Manufacturers Standard Package