



ATV630U07N4 | |
---|---|
DigiKey Part Number | 4008-ATV630U07N4-ND |
Manufacturer | |
Manufacturer Product Number | ATV630U07N4 |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 2.2A 750 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 480V | |
Current - Output | 2.2A | |
Wattage - Load | 750 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | Ethernet, Modbus Serial, Modbus TCP, RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Ingress Protection | IP21 | |
Approval Agency | ATEX, CE, CSA, DNV-GL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15,304.69000 | $15,304.69 |
5 | $14,136.10600 | $70,680.53 |