
ABL8RPM24200 | |
|---|---|
DigiKey Part Number | 4008-ABL8RPM24200-ND |
Manufacturer | |
Manufacturer Product Number | ABL8RPM24200 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 170 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 500 V | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Features | Adjustable Output, IP10, IP20 | |
Size / Dimension | 5.71" L x 5.75" W x 4.92" H (145.0mm x 146.0mm x 125.0mm) | |
Approval Agency | CE, cCSAus, CSA, EAC, EN, IEC, KC, RCM, UL | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,886.59000 | $5,886.59 |

