9AS7D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9AS7D5
How-to select the right Zelio Relays delivering outstanding performances

9AS7D5

DigiKey Part Number
4008-9AS7D5-ND
Manufacturer
Manufacturer Product Number
9AS7D5
Description
ELECTROMECHNICAL POWER RELAYS, S
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
9AS7D5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
8310VA, 840W
Coil Current
185.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4 VDC
Must Release Voltage
0.5 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Alloy
Approval Agency
UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
27 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.