T02AN13B7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T02AN13BD

DigiKey Part Number
4008-T02AN13BD-ND
Manufacturer
Manufacturer Product Number
T02AN13BD
Description
CONTACTOR TESYS NEMA SZ00 3P 24V
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
T02AN13BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
9 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.