Image for 9080GR610 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080GR610

DigiKey Part Number
4008-9080GR610-ND
Manufacturer
Manufacturer Product Number
9080GR610
Description
TERMINAL BLOCK 600V 60AMP NEMA +
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Position Terminal Block Natural Full Assembly 43.7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Full Assembly
Mounting Type
DIN Rail
Number of Levels
-
Terminal - Width
43.7mm
Termination Style
Screw
Current - UL
60 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
-
Features
-
Housing Color
Natural
Length
-
Height (Max)
1.820" (46.23mm)
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$689.95000$689.95
Manufacturers Standard Package