
9002AW123 | |
|---|---|
DigiKey Part Number | 4008-9002AW123-ND |
Manufacturer | |
Manufacturer Product Number | 9002AW123 |
Description | FOOT SWITCH, HARMONY, INDUSTRIAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Switch | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 600VAC/DC | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,646.84000 | $10,646.84 |



