
9001KT35LG | |
|---|---|
DigiKey Part Number | 4008-9001KT35LG-ND |
Manufacturer | |
Manufacturer Product Number | 9001KT35LG |
Description | PILOT LIGHT 120VAC 30MM K & OPTI |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V ~ 28V |
Datasheet | Datasheet |
Category | Lamp Color Green |
Manufacturer Schneider Electric | Ratings DC |
Series | Voltage 24V ~ 28V |
Packaging Box | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 1.18" (30.00mm) |
Type LED | Ingress Protection NEMA 3R, 1, 2, 3, 4, 6, 12, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,365.51000 | $1,365.51 |

