
9001KR1BH5Y238 | |
---|---|
DigiKey Part Number | 4008-9001KR1BH5Y238-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR1BH5Y238 |
Description | PUSH BUTTON 600VAC 10A 30MM T-K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Type | Standard | |
Circuit | ||
Switch Function | - | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 600 V | |
Actuator Type | - | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $548.50000 | $548.50 |